
AVRM1608C270KT221M | |
|---|---|
DigiKey Part Number | 445-174764-2-ND - Tape & Reel (TR) 445-174764-1-ND - Cut Tape (CT) 445-174764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM1608C270KT221M |
Description | VARISTOR 27V 56A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 56 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRM1608C270KT221M Models |
Category | Current - Surge 56 A |
Manufacturer TDK | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Grade Automotive |
Maximum DC Volts 19 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 27 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07800 € | 1,95 € |
| 100 | 0,06580 € | 6,58 € |
| 250 | 0,06012 € | 15,03 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,05383 € | 53,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04771 € | 190,84 € |
| 8.000 | 0,04619 € | 369,52 € |
| 12.000 | 0,04543 € | 545,16 € |
| 20.000 | 0,04459 € | 891,80 € |
| 28.000 | 0,04410 € | 1.234,80 € |
| 40.000 | 0,04362 € | 1.744,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

