
AVRM0603C080MT101N | |
|---|---|
DigiKey Part Number | 445-174341-2-ND - Tape & Reel (TR) 445-174341-1-ND - Cut Tape (CT) 445-174341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM0603C080MT101N |
Description | VARISTOR 8V 4A 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V 4 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRM0603C080MT101N Models |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer TDK | Current - Surge 4 A |
Series | Energy 0.01J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 5.5 V | Operating Temperature -40°C ~ 85°C (TA) |
Varistor Voltage (Min) 6.4 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 8 V | Package / Case 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04880 € | 1,22 € |
| 100 | 0,04080 € | 4,08 € |
| 250 | 0,03704 € | 9,26 € |
| 500 | 0,03474 € | 17,37 € |
| 1.000 | 0,03287 € | 32,87 € |
| 2.500 | 0,03090 € | 77,25 € |
| 5.000 | 0,02971 € | 148,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02717 € | 407,55 € |
| 30.000 | 0,02648 € | 794,40 € |
| 45.000 | 0,02614 € | 1.176,30 € |
| 75.000 | 0,02575 € | 1.931,25 € |
| 105.000 | 0,02553 € | 2.680,65 € |
| 150.000 | 0,02531 € | 3.796,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


