
AVRL161A3R3FTA | |
|---|---|
DigiKey Part Number | 445-2566-2-ND - Tape & Reel (TR) 445-2566-1-ND - Cut Tape (CT) 445-2566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL161A3R3FTA |
Description | VARISTOR 27V 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRL161A3R3FTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 10 V | |
Varistor Voltage (Typ) | 27 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3.3 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,45082 € | 1.803,28 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


