MFR Recommended

AVRL101C2R2DTA | |
|---|---|
DigiKey Part Number | 445-AVRL101C2R2DTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVRL101C2R2DTA |
Description | 1.0X0.5MM EIA 0402 LOW CAP SERIE |
Customer Reference | |
Detailed Description | 90 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
EDA/CAD Models | AVRL101C2R2DTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Typ) | 90 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2.2 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |


