
AVRL101A1R1NTB | |
|---|---|
DigiKey Part Number | 445-2561-2-ND - Tape & Reel (TR) 445-2561-1-ND - Cut Tape (CT) 445-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRL101A1R1NTB |
Description | VARISTOR 39V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRL101A1R1NTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 10 V | |
Varistor Voltage (Typ) | 39 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.1 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41010 € | 41,01 € |
| 250 | 0,38264 € | 95,66 € |
| 500 | 0,36616 € | 183,08 € |
| 1.000 | 0,35256 € | 352,56 € |
| 2.500 | 0,34235 € | 855,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,31027 € | 3.102,70 € |
| 20.000 | 0,30463 € | 6.092,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


