90 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRL101A1R1NTA

DigiKey Part Number
445-2560-2-ND - Tape & Reel (TR)
445-2560-1-ND - Cut Tape (CT)
445-2560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRL101A1R1NTA
Description
VARISTOR 90V 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
90 V Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
10 V
Varistor Voltage (Typ)
90 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
1.1 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.565
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05720 €1,43 €
1000,04810 €4,81 €
2500,04380 €10,95 €
5000,04116 €20,58 €
1.0000,03899 €38,99 €
2.5000,03671 €91,78 €
5.0000,03533 €176,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03291 €329,10 €
20.0000,03201 €640,20 €
30.0000,03156 €946,80 €
50.0000,03107 €1.553,50 €
70.0000,03078 €2.154,60 €
100.0000,03050 €3.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €