
AVRH10C220YT201MA8 | |
|---|---|
DigiKey Part Number | 445-AVRH10C220YT201MA8TR-ND - Tape & Reel (TR) 445-AVRH10C220YT201MA8CT-ND - Cut Tape (CT) 445-AVRH10C220YT201MA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C220YT201MA8 |
Description | VARISTOR 22V 40A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 40 A |
Manufacturer TDK | Energy 0.07J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 200 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 16 V | Grade Automotive |
Varistor Voltage (Min) 19 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 22 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 26 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05760 € | 1,44 € |
| 100 | 0,04840 € | 4,84 € |
| 250 | 0,04404 € | 11,01 € |
| 500 | 0,04138 € | 20,69 € |
| 1.000 | 0,03921 € | 39,21 € |
| 2.500 | 0,03692 € | 92,30 € |
| 5.000 | 0,03554 € | 177,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03311 € | 331,10 € |
| 20.000 | 0,03221 € | 644,20 € |
| 30.000 | 0,03176 € | 952,80 € |
| 50.000 | 0,03126 € | 1.563,00 € |
| 70.000 | 0,03097 € | 2.167,90 € |
| 100.000 | 0,03069 € | 3.069,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

