EMI Filter Order Channel 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMI Filter Order Channel 0402 (1005 Metric)
Burst Noise Countermeasures
Sound Distortion Countermeasures

AVRF101U6R8KT242

DigiKey Part Number
445-AVRF101U6R8KT242TR-ND - Tape & Reel (TR)
445-AVRF101U6R8KT242CT-ND - Cut Tape (CT)
445-AVRF101U6R8KT242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF101U6R8KT242
Description
FOR AUDIO LINE, 39V, 6.8PF, 28VD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05720 €1,43 €
1000,04810 €4,81 €
2500,04380 €10,95 €
5000,04116 €20,58 €
1.0000,03899 €38,99 €
2.5000,03671 €91,78 €
5.0000,03533 €176,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03291 €329,10 €
20.0000,03201 €640,20 €
30.0000,03156 €946,80 €
50.0000,03107 €1.553,50 €
70.0000,03078 €2.154,60 €
100.0000,03050 €3.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €