EMI Filter Order Channel C = 65pF 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EMI Filter Order Channel C = 65pF 0201 (0603 Metric)
Burst Noise Countermeasures
Sound Distortion Countermeasures

AVRF060W650MT102

DigiKey Part Number
445-AVRF060W650MT102TR-ND - Tape & Reel (TR)
445-AVRF060W650MT102CT-ND - Cut Tape (CT)
445-AVRF060W650MT102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF060W650MT102
Description
FILTER 65PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 65pF 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
20dB @ 1GHz
Values
C = 65pF
ESD Protection
Yes
Operating Temperature
-55°C ~ 85°C
Applications
Audio
Voltage - Rated
5.5V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height
0.012" (0.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06100 €0,61 €
250,05320 €1,33 €
1000,04480 €4,48 €
2500,04064 €10,16 €
5000,03818 €19,09 €
1.0000,03615 €36,15 €
2.5000,03400 €85,00 €
5.0000,03271 €163,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02994 €449,10 €
30.0000,02919 €875,70 €
45.0000,02882 €1.296,90 €
75.0000,02840 €2.130,00 €
105.0000,02816 €2.956,80 €
150.0000,02792 €4.188,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €