



AVRF060V600MT102 | |
|---|---|
DigiKey Part Number | 445-AVRF060V600MT102TR-ND - Tape & Reel (TR) 445-AVRF060V600MT102CT-ND - Cut Tape (CT) 445-AVRF060V600MT102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRF060V600MT102 |
Description | FILTER 60PF ESD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 60pF 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 20dB @ 1GHz | |
Values | C = 60pF | |
ESD Protection | Yes | |
Operating Temperature | -55°C ~ 85°C | |
Applications | Audio | |
Voltage - Rated | 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05320 € | 1,33 € |
| 100 | 0,04480 € | 4,48 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03818 € | 19,09 € |
| 1.000 | 0,03615 € | 36,15 € |
| 2.500 | 0,03400 € | 85,00 € |
| 5.000 | 0,03271 € | 163,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02994 € | 449,10 € |
| 30.000 | 0,02919 € | 875,70 € |
| 45.000 | 0,02882 € | 1.296,90 € |
| 75.000 | 0,02840 € | 2.130,00 € |
| 105.000 | 0,02816 € | 2.956,80 € |
| 150.000 | 0,02792 € | 4.188,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


