EMI Filter Order Channel C = 15pF 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRF041A150MT242

DigiKey Part Number
445-AVRF041A150MT242TR-ND - Tape & Reel (TR)
445-AVRF041A150MT242CT-ND - Cut Tape (CT)
445-AVRF041A150MT242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRF041A150MT242
Description
FILTER 15PF ESD SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 15pF 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
TDK
Voltage - Rated
10V
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Values
C = 15pF
Height
0.009" (0.22mm)
ESD Protection
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09500 €0,95 €
250,08320 €2,08 €
1000,07070 €7,07 €
2500,06464 €16,16 €
5000,06098 €30,49 €
1.0000,05797 €57,97 €
2.5000,05479 €136,97 €
5.0000,05288 €264,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04811 €962,20 €
40.0000,04708 €1.883,20 €
60.0000,04657 €2.794,20 €
100.0000,04600 €4.600,00 €
140.0000,04566 €6.392,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €