


AVR-M1608C270KT6AB | |
|---|---|
DigiKey Part Number | 445-2543-2-ND - Tape & Reel (TR) 445-2543-1-ND - Cut Tape (CT) 445-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270KT6AB |
Description | VARISTOR 27V 48A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 48 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270KT6AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 30 V | |
Current - Surge | 48 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07880 € | 1,97 € |
| 100 | 0,06660 € | 6,66 € |
| 250 | 0,06088 € | 15,22 € |
| 500 | 0,05736 € | 28,68 € |
| 1.000 | 0,05451 € | 54,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04831 € | 193,24 € |
| 8.000 | 0,04677 € | 374,16 € |
| 12.000 | 0,04600 € | 552,00 € |
| 20.000 | 0,04515 € | 903,00 € |
| 28.000 | 0,04465 € | 1.250,20 € |
| 40.000 | 0,04417 € | 1.766,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


