


AVR-M1608C270KT2AB | |
|---|---|
DigiKey Part Number | 445-2544-2-ND - Tape & Reel (TR) 445-2544-1-ND - Cut Tape (CT) 445-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1608C270KT2AB |
Description | VARISTOR 27V 20A 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVR-M1608C270KT2AB Models |
Category | Current - Surge 20 A |
Manufacturer TDK | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 160 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 19 V | Grade Automotive |
Varistor Voltage (Min) 24 V | Qualification AEC-Q200 |
Varistor Voltage (Typ) 27 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Max) 30 V | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07840 € | 1,96 € |
| 100 | 0,06630 € | 6,63 € |
| 250 | 0,06060 € | 15,15 € |
| 500 | 0,05710 € | 28,55 € |
| 1.000 | 0,05426 € | 54,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04809 € | 192,36 € |
| 8.000 | 0,04656 € | 372,48 € |
| 12.000 | 0,04580 € | 549,60 € |
| 20.000 | 0,04495 € | 899,00 € |
| 28.000 | 0,04445 € | 1.244,60 € |
| 40.000 | 0,04397 € | 1.758,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


