
AVR-M1005C080MTABB | |
|---|---|
DigiKey Part Number | 445-2533-2-ND - Tape & Reel (TR) 445-2533-1-ND - Cut Tape (CT) 445-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1005C080MTABB |
Description | VARISTOR 8V 3A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer TDK | Current - Surge 3 A |
Series | Energy 0.02J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 5.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 6.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05680 € | 1,42 € |
| 100 | 0,04790 € | 4,79 € |
| 250 | 0,04360 € | 10,90 € |
| 500 | 0,04096 € | 20,48 € |
| 1.000 | 0,03882 € | 38,82 € |
| 2.500 | 0,03654 € | 91,35 € |
| 5.000 | 0,03517 € | 175,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03276 € | 327,60 € |
| 20.000 | 0,03187 € | 637,40 € |
| 30.000 | 0,03142 € | 942,60 € |
| 50.000 | 0,03093 € | 1.546,50 € |
| 70.000 | 0,03064 € | 2.144,80 € |
| 100.000 | 0,03036 € | 3.036,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



