
AVR-M1005C080MTABB | |
|---|---|
DigiKey Part Number | 445-2533-2-ND - Tape & Reel (TR) 445-2533-1-ND - Cut Tape (CT) 445-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-M1005C080MTABB |
Description | VARISTOR 8V 3A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer TDK | Current - Surge 3 A |
Series | Energy 0.02J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 5.5 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 6.4 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 8 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05640 € | 1,41 € |
| 100 | 0,04750 € | 4,75 € |
| 250 | 0,04324 € | 10,81 € |
| 500 | 0,04064 € | 20,32 € |
| 1.000 | 0,03851 € | 38,51 € |
| 2.500 | 0,03625 € | 90,62 € |
| 5.000 | 0,03490 € | 174,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03250 € | 325,00 € |
| 20.000 | 0,03162 € | 632,40 € |
| 30.000 | 0,03117 € | 935,10 € |
| 50.000 | 0,03068 € | 1.534,00 € |
| 70.000 | 0,03039 € | 2.127,30 € |
| 100.000 | 0,03012 € | 3.012,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


