
ATB3225-75034CT | |
|---|---|
DigiKey Part Number | 445-9285-2-ND - Tape & Reel (TR) 445-9285-1-ND - Cut Tape (CT) 445-9285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB3225-75034CT |
Description | BALUN 1MHZ-100MHZ 3:4 1210 |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 100MHz 3:4 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATB3225-75034CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency Range | 1MHz ~ 100MHz | |
Impedance - Unbalanced/Balanced | 3:4 | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 5dB | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,21400 € | 12,14 € |
| 25 | 1,16600 € | 29,15 € |
| 50 | 1,13120 € | 56,56 € |
| 100 | 1,09700 € | 109,70 € |
| 250 | 1,05308 € | 263,27 € |
| 500 | 1,02076 € | 510,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95196 € | 951,96 € |
| 2.000 | 0,92246 € | 1.844,92 € |
| 3.000 | 0,90556 € | 2.716,68 € |
| 5.000 | 0,88464 € | 4.423,20 € |
| 7.000 | 0,87108 € | 6.097,56 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

