ATB3225-75032CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.952
Unit Price: 1,34000 €
Datasheet
RF Balun 5MHz ~ 100MHz 3:2 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB3225-75032CT

DigiKey Part Number
445-9284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATB3225-75032CT
Description
BALUN 5MHZ-100MHZ 3:2 1210
Customer Reference
Detailed Description
RF Balun 5MHz ~ 100MHz 3:2 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
3:2
Manufacturer
TDK
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
2.0dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
5dB
Part Status
Obsolete
Package / Case
1210 (3225 Metric)
Frequency Range
5MHz ~ 100MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATB3225-75032CT-T001TDK1.952445-ATB3225-75032CT-T001CT-ND1,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes