ATB2012E-75011M-T01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 5.710
Unit Price: 0,38000 €
Datasheet
RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB2012E-75011M-T01

DigiKey Part Number
ATB2012E-75011M-T01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATB2012E-75011M-T01
Description
BALUN 400MHZ-1.8GHZ 75/75 0805
Customer Reference
Detailed Description
RF Balun 400MHz ~ 1.8GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
400MHz ~ 1.8GHz
Manufacturer
TDK
Impedance - Unbalanced/Balanced
75 / 75Ohm
Series
Insertion Loss (Max)
2.0dB
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATB2012-75011M-T000TDK5.710445-ATB2012-75011M-T000CT-ND0,38000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable