
ATB2012E-20011-T06 | |
|---|---|
DigiKey Part Number | 445-175168-2-ND - Tape & Reel (TR) 445-175168-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATB2012E-20011-T06 |
Description | BALUN 13.56MHZ 20/20 0805 |
Customer Reference | |
Detailed Description | RF Balun 13.56MHz 20 / 20Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 13.56MHz | |
Impedance - Unbalanced/Balanced | 20 / 20Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31700 € | 15,85 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

