RF Balun 50MHz ~ 1.2GHz 75 / 75Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB2012-75011-TL000

DigiKey Part Number
ATB2012-75011-TL000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATB2012-75011-TL000
Description
BALUN 50MHZ-1.2GHZ 75/75 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 50MHz ~ 1.2GHz 75 / 75Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50MHz ~ 1.2GHz
Manufacturer
TDK
Impedance - Unbalanced/Balanced
75 / 75Ohm
Series
Insertion Loss (Max)
1.2dB
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,17517 €1.751,70 €
Manufacturers Standard Package
Unit Price without VAT:0,17517 €
Unit Price with VAT:0,20845 €