Similar

ATB2012-50011M | |
|---|---|
DigiKey Part Number | ATB2012-50011M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATB2012-50011M |
Description | BALUN 40MHZ-860MHZ 50/50 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Balun 40MHz ~ 860MHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 40MHz ~ 860MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.02dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22875 € | 457,50 € |
| Unit Price without VAT: | 0,22875 € |
|---|---|
| Unit Price with VAT: | 0,27221 € |


