
ADM45FDC-100M | |
|---|---|
DigiKey Part Number | 495-ADM45FDC-100MTR-ND - Tape & Reel (TR) 495-ADM45FDC-100MCT-ND - Cut Tape (CT) 495-ADM45FDC-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM45FDC-100M |
Description | FIXED IND 10UH 900MA 260 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 900 mA 260mOhm Max 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ADM45FDC-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 4-SMD | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,12400 € | 11,24 € |
| 25 | 1,03960 € | 25,99 € |
| 50 | 0,98000 € | 49,00 € |
| 100 | 0,92390 € | 92,39 € |
| 250 | 0,85484 € | 213,71 € |
| 500 | 0,80608 € | 403,04 € |
| 1.000 | 0,78213 € | 782,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,63244 € | 1.581,10 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

