
ADL4524VL-100M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL4524VL-100M-TL000TR-ND - Tape & Reel (TR) 445-ADL4524VL-100M-TL000CT-ND - Cut Tape (CT) 445-ADL4524VL-100M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL4524VL-100M-TL000 |
Description | FIXED IND 10UH 600MA 600 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 600 mA 600mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Horizontal, 4 PC Pad |
Inductance | Supplier Device Package Horizontal, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.177" L x 0.094" W (4.50mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 660mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59300 € | 5,93 € |
| 25 | 0,54920 € | 13,73 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,48790 € | 48,79 € |
| 250 | 0,45144 € | 112,86 € |
| 500 | 0,42564 € | 212,82 € |
| 1.000 | 0,40135 € | 401,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36078 € | 901,95 € |
| 5.000 | 0,34025 € | 1.701,25 € |
| 7.500 | 0,32881 € | 2.466,07 € |
| 12.500 | 0,31495 € | 3.936,88 € |
| 17.500 | 0,31478 € | 5.508,65 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

