22 µH Shielded Wirewound Inductor 580 mA 890mOhm Max Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL32VHC-220M

DigiKey Part Number
495-ADL32VHC-220MTR-ND - Tape & Reel (TR)
495-ADL32VHC-220MCT-ND - Cut Tape (CT)
495-ADL32VHC-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL32VHC-220M
Description
FIXED IND 22UH 580MA 890 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 580 mA 890mOhm Max Horizontal, 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
ADL32VHC-220M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
890mOhm Max
Series
Frequency - Self Resonant
70MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Horizontal, 4 PC Pad
Tolerance
±20%
Supplier Device Package
Horizontal, 4 PC Pad
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current - Saturation (Isat)
640mA
Height - Seated (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.068
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
101,01800 €10,18 €
250,94200 €23,55 €
500,88840 €44,42 €
1000,83750 €83,75 €
2500,77484 €193,71 €
5000,73060 €365,30 €
1.0000,70219 €702,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,56784 €3.407,04 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €