
ADL32VHC-150M | |
|---|---|
DigiKey Part Number | 495-ADL32VHC-150MTR-ND - Tape & Reel (TR) 495-ADL32VHC-150MCT-ND - Cut Tape (CT) 495-ADL32VHC-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL32VHC-150M |
Description | FIXED IND 15UH 700MA 630 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 700 mA 630mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADL32VHC-150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,94520 € | 23,63 € |
| 50 | 0,89120 € | 44,56 € |
| 100 | 0,84030 € | 84,03 € |
| 250 | 0,77740 € | 194,35 € |
| 500 | 0,73304 € | 366,52 € |
| 1.000 | 0,70382 € | 703,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,57499 € | 3.449,94 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

