2.2 µH Unshielded Wirewound Inductor 1.22 A 180mOhm Max Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL3225VM-2R2M-TL001

DigiKey Part Number
445-ADL3225VM-2R2M-TL001TR-ND - Tape & Reel (TR)
445-ADL3225VM-2R2M-TL001CT-ND - Cut Tape (CT)
445-ADL3225VM-2R2M-TL001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL3225VM-2R2M-TL001
Description
FIXED IND 2.2UH 1.22A 180 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 1.22 A 180mOhm Max Horizontal, 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.05A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Horizontal, 4 PC Pad
Supplier Device Package
Horizontal, 4 PC Pad
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,86500 €8,65 €
250,80000 €20,00 €
500,75420 €37,71 €
1000,71110 €71,11 €
2500,65792 €164,48 €
5000,62036 €310,18 €
1.0000,59816 €598,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,49793 €2.987,58 €
12.0000,48869 €5.864,28 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €