
ADL3225VM-2R2M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL3225VM-2R2M-TL000TR-ND - Tape & Reel (TR) 445-ADL3225VM-2R2M-TL000CT-ND - Cut Tape (CT) 445-ADL3225VM-2R2M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225VM-2R2M-TL000 |
Description | FIXED IND 2.2UH 1.22A 180 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 1.22 A 180mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,81000 € | 20,25 € |
| 50 | 0,76360 € | 38,18 € |
| 100 | 0,72010 € | 72,01 € |
| 250 | 0,66620 € | 166,55 € |
| 500 | 0,62816 € | 314,08 € |
| 1.000 | 0,60569 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,50420 € | 3.025,20 € |
| 12.000 | 0,49485 € | 5.938,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

