490 nH Unshielded Wirewound Inductor 1.6 A 110mOhm Max Horizontal, 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL3225VF-R49M-TL000

DigiKey Part Number
445-ADL3225VF-R49M-TL000TR-ND - Tape & Reel (TR)
445-ADL3225VF-R49M-TL000CT-ND - Cut Tape (CT)
445-ADL3225VF-R49M-TL000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL3225VF-R49M-TL000
Description
FIXED IND 490NH 1.6A 110 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
490 nH Unshielded Wirewound Inductor 1.6 A 110mOhm Max Horizontal, 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
110mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Horizontal, 4 PC Pad
Inductance
Supplier Device Package
Horizontal, 4 PC Pad
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.098" (2.50mm)
Current - Saturation (Isat)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,54000 €5,40 €
250,49960 €12,49 €
500,47100 €23,55 €
1000,44410 €44,41 €
2500,41080 €102,70 €
5000,38736 €193,68 €
1.0000,36524 €365,24 €
2.5000,35448 €886,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,31077 €1.864,62 €
12.0000,29312 €3.517,44 €
18.0000,28955 €5.211,90 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €