
ADL3225V-220MS-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL3225V-220MS-TL000TR-ND - Tape & Reel (TR) 445-ADL3225V-220MS-TL000CT-ND - Cut Tape (CT) 445-ADL3225V-220MS-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225V-220MS-TL000 |
Description | FIXED INDUCTOR 22UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 520 mA 730mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 730mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 135°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.098" (2.50mm) |
Current - Saturation (Isat) 490mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73220 € | 36,61 € |
| 100 | 0,69050 € | 69,05 € |
| 250 | 0,63876 € | 159,69 € |
| 500 | 0,60230 € | 301,15 € |
| 1.000 | 0,59816 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50564 € | 2.528,20 € |
| 10.000 | 0,48869 € | 4.886,90 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

