470 nH Shielded Wirewound Inductor 100mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL2012-R47M-T01

DigiKey Part Number
445-ADL2012-R47M-T01TR-ND - Tape & Reel (TR)
445-ADL2012-R47M-T01CT-ND - Cut Tape (CT)
445-ADL2012-R47M-T01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL2012-R47M-T01
Description
FIXED IND 470NH 100 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Wirewound Inductor 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Frequency - Self Resonant
1GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 135°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.087" L x 0.049" W (2.20mm x 1.25mm)
Shielding
Shielded
Height - Seated (Max)
0.069" (1.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32200 €3,22 €
1000,26470 €26,47 €
1.0000,21773 €217,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20136 €402,72 €
4.0000,18987 €759,48 €
6.0000,18347 €1.100,82 €
10.0000,17572 €1.757,20 €
14.0000,17079 €2.391,06 €
20.0000,16573 €3.314,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €