
ADL2012-4R4M-T01 | |
|---|---|
DigiKey Part Number | 445-ADL2012-4R4M-T01TR-ND - Tape & Reel (TR) 445-ADL2012-4R4M-T01CT-ND - Cut Tape (CT) 445-ADL2012-4R4M-T01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL2012-4R4M-T01 |
Description | FIXED IND 4.4UH 350MA 900 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.4 µH Shielded Wirewound Inductor 350 mA 900mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 900mOhm Max |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm) |
Current - Saturation (Isat) 650mA | Height - Seated (Max) 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28640 € | 7,16 € |
| 50 | 0,27000 € | 13,50 € |
| 100 | 0,25450 € | 25,45 € |
| 250 | 0,23548 € | 58,87 € |
| 500 | 0,22204 € | 111,02 € |
| 1.000 | 0,20936 € | 209,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20136 € | 402,72 € |
| 4.000 | 0,18987 € | 759,48 € |
| 6.000 | 0,18347 € | 1.100,82 € |
| 10.000 | 0,17572 € | 1.757,20 € |
| 14.000 | 0,17079 € | 2.391,06 € |
| 20.000 | 0,16573 € | 3.314,60 € |
| 50.000 | 0,16127 € | 8.063,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

