
ADF32T-4R7 | |
|---|---|
DigiKey Part Number | 495-ADF32T-4R7TR-ND - Tape & Reel (TR) 495-ADF32T-4R7CT-ND - Cut Tape (CT) 495-ADF32T-4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF32T-4R7 |
Description | CMC 4.7UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 620mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 620mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,96040 € | 24,01 € |
| 50 | 0,90560 € | 45,28 € |
| 100 | 0,85370 € | 85,37 € |
| 250 | 0,78980 € | 197,45 € |
| 500 | 0,74472 € | 372,36 € |
| 1.000 | 0,71629 € | 716,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,58521 € | 3.511,26 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

