
ACT45R-101-2P-TL001 | |
|---|---|
DigiKey Part Number | 445-8933-2-ND - Tape & Reel (TR) 445-8933-1-ND - Cut Tape (CT) 445-8933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45R-101-2P-TL001 |
Description | CMC 100UH 200MA 2LN 5.5KOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.5 kOhms @ 10 MHz 200mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45R-101-2P-TL001 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 5.5 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 100 µH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,19720 € | 29,93 € |
| 50 | 1,12880 € | 56,44 € |
| 100 | 1,06430 € | 106,43 € |
| 250 | 0,98468 € | 246,17 € |
| 500 | 0,93624 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80256 € | 2.006,40 € |
| 5.000 | 0,76491 € | 3.824,55 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |





