22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT1210-220-2P-TL00

DigiKey Part Number
445-172388-2-ND - Tape & Reel (TR)
445-172388-1-ND - Cut Tape (CT)
445-172388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACT1210-220-2P-TL00
Description
CMC 22UH 250MA 2LN 1.1KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 10 MHz 250mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACT1210-220-2P-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.1 kOhms @ 10 MHz
Inductance @ Frequency
22 µH @ 100 kHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.154" L x 0.098" W (3.90mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,12300 €11,23 €
251,03880 €25,97 €
500,97960 €48,98 €
1000,92350 €92,35 €
2500,85444 €213,61 €
5000,80570 €402,85 €
1.0000,79971 €799,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,65336 €3.920,16 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €