


ACM4520V-421-2P-TL00 | |
|---|---|
DigiKey Part Number | ACM4520V-421-2P-TL00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM4520V-421-2P-TL00 |
Description | CMC 1.4A 2LN 420OHM SMD AEC-Q200 |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 420 Ohms @ 100 MHz 1.4A DCR 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 420 Ohms @ 100 MHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.177" W (4.70mm x 4.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46921 € | 1.173,03 € |
| Unit Price without VAT: | 0,46921 € |
|---|---|
| Unit Price with VAT: | 0,55836 € |

