ACM4520-421-2P-TL000 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,71000 €
Datasheet
2 Line Common Mode Choke Surface Mount 420 Ohms @ 100 MHz 2.4A DCR 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM4520-421-2P-TL000

DigiKey Part Number
ACM4520-421-2P-TL000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM4520-421-2P-TL000
Description
CMC 2.4A 2LN 420 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 420 Ohms @ 100 MHz 2.4A DCR 55mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.4A
Manufacturer
TDK
DC Resistance (DCR) (Max)
55mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.185" L x 0.177" W (4.70mm x 4.50mm)
Number of Lines
2
Height (Max)
0.079" (2.00mm)
Impedance @ Frequency
420 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACP3225-501-2P-T000TDK0445-172408-1-ND0,71000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes