2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM3225-161-2P-T

DigiKey Part Number
ACM3225-161-2P-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM3225-161-2P-T
Description
CMC 350MA 2LN 160 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 350mA DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
200mOhm
Series
Voltage Rating - DC
20V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Number of Lines
2
Height (Max)
0.091" (2.30mm)
Impedance @ Frequency
160 Ohms @ 100 MHz
Package / Case
1210 (3225 Metric), 4 Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types