ACM2520-451-2P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 14.606
Unit Price: 0,60000 €
Datasheet
2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 350mA DCR 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2520-451-2P

DigiKey Part Number
445-2967-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM2520-451-2P
Description
CMC 350MA 2LN 450 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 450 Ohms @ 100 MHz 350mA DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Voltage Rating - DC
20V
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Number of Lines
2
Height (Max)
0.051" (1.30mm)
Impedance @ Frequency
450 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM2520-451-2P-T002TDK14.606445-8929-1-ND0,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes