Direct

ACM2012E-102-2P-T00 | |
|---|---|
DigiKey Part Number | 445-180333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM2012E-102-2P-T00 |
Description | CMC 150MA 2LN 1 KOHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 150mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012E-102-2P-T00 Models |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.5Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM2012-202-2P-T002 | TDK | 122.849 | 445-181763-1-ND | 0,29000 € | Direct |


