2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012D-900-2P-TL00

DigiKey Part Number
ACM2012D-900-2P-TL00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACM2012D-900-2P-TL00
Description
CMC 300MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012D-900-2P-TL00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
0805 (2012 Metric), 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15974 €1.597,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15974 €
Unit Price with VAT:0,19009 €