2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012D-900-2P-T00

DigiKey Part Number
445-172914-2-ND - Tape & Reel (TR)
445-172914-1-ND - Cut Tape (CT)
445-172914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012D-900-2P-T00
Description
CMC 300MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012D-900-2P-T00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
20V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.602
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,29400 €2,94 €
250,27240 €6,81 €
500,25660 €12,83 €
1000,24190 €24,19 €
2500,22384 €55,96 €
5000,21104 €105,52 €
1.0000,19897 €198,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18761 €375,22 €
4.0000,17691 €707,64 €
6.0000,17095 €1.025,70 €
10.0000,16372 €1.637,20 €
14.0000,15913 €2.227,82 €
20.0000,15442 €3.088,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €