
ACM2012D-900-2P-T00 | |
|---|---|
DigiKey Part Number | 445-172914-2-ND - Tape & Reel (TR) 445-172914-1-ND - Cut Tape (CT) 445-172914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012D-900-2P-T00 |
Description | CMC 300MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 300mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012D-900-2P-T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27240 € | 6,81 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,22384 € | 55,96 € |
| 500 | 0,21104 € | 105,52 € |
| 1.000 | 0,19897 € | 198,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18761 € | 375,22 € |
| 4.000 | 0,17691 € | 707,64 € |
| 6.000 | 0,17095 € | 1.025,70 € |
| 10.000 | 0,16372 € | 1.637,20 € |
| 14.000 | 0,15913 € | 2.227,82 € |
| 20.000 | 0,15442 € | 3.088,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

