2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-900-2P-T002

DigiKey Part Number
445-2207-2-ND - Tape & Reel (TR)
445-2207-1-ND - Cut Tape (CT)
445-2207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-900-2P-T002
Description
CMC 400MA 2LN 90 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-900-2P-T002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
190mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508.309
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,23900 €2,39 €
250,22120 €5,53 €
500,20820 €10,41 €
1000,19640 €19,64 €
2500,18172 €45,43 €
5000,17132 €85,66 €
1.0000,16153 €161,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15083 €301,66 €
4.0000,14222 €568,88 €
6.0000,13742 €824,52 €
10.0000,13161 €1.316,10 €
14.0000,12792 €1.790,88 €
20.0000,12412 €2.482,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €