
ACM2012-900-2P-T001 | |
|---|---|
DigiKey Part Number | 445-15969-2-ND - Tape & Reel (TR) 445-15969-1-ND - Cut Tape (CT) 445-15969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM2012-900-2P-T001 |
Description | CMC 400MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM2012-900-2P-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,76360 € | 19,09 € |
| 50 | 0,72000 € | 36,00 € |
| 100 | 0,67880 € | 67,88 € |
| 250 | 0,62804 € | 157,01 € |
| 500 | 0,59218 € | 296,09 € |
| 1.000 | 0,56805 € | 568,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52148 € | 1.042,96 € |
| 4.000 | 0,49183 € | 1.967,32 € |
| 6.000 | 0,47529 € | 2.851,74 € |
| 10.000 | 0,46409 € | 4.640,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |












