
ACM2012-201-2P-TL002 | |
|---|---|
DigiKey Part Number | ACM2012-201-2P-TL002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM2012-201-2P-TL002 |
Description | CMC 350MA 2LN 200 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 350mA DCR 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 250mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 200 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13127 € | 1.312,70 € |
| Unit Price without VAT: | 0,13127 € |
|---|---|
| Unit Price with VAT: | 0,15621 € |

