2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 220mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM2012-121-2P-T002

DigiKey Part Number
445-2208-2-ND - Tape & Reel (TR)
445-2208-1-ND - Cut Tape (CT)
445-2208-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-121-2P-T002
Description
CMC 370MA 2LN 120 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 220mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-121-2P-T002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
370mA
DC Resistance (DCR) (Max)
220mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.320
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,24500 €2,45 €
250,22720 €5,68 €
500,21420 €10,71 €
1000,20200 €20,20 €
2500,18680 €46,70 €
5000,17614 €88,07 €
1.0000,16607 €166,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15507 €310,14 €
4.0000,14622 €584,88 €
6.0000,14129 €847,74 €
10.0000,13531 €1.353,10 €
14.0000,13152 €1.841,28 €
20.0000,12762 €2.552,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €