ACH4518-101-TD01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 19.500
Unit Price: 0,32000 €
Datasheet
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2 A 1812 (4532 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACH4518-101-TD01

DigiKey Part Number
445-2130-2-ND - Tape & Reel (TR)
445-2130-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACH4518-101-TD01
Description
FILTER LC(T) SMD
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 2 A 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
ACH4518-101-TD01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
0.06
Manufacturer
TDK
Current
2 A
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Applications
General Purpose
Type
Low Pass
Voltage - Rated
50V
Filter Order
3rd
Mounting Type
Surface Mount
Technology
LC (T-Type)
Package / Case
1812 (4532 Metric), 3 PC Pad
Number of Channels
1
Size / Dimension
0.071" L x 0.177" W (1.80mm x 4.50mm)
Attenuation Value
25dB @ 235MHz ~ 335MHz
Height
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YFF18SC1H102MT0H0NTDK19.500445-16135-1-ND0,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes