Similar



ACH32C-331-TL001 | |
|---|---|
DigiKey Part Number | ACH32C-331-TL001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACH32C-331-TL001 |
Description | FILTER LC(T) 330PF SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 330pF 6 A 1206 (3216 Metric), 3 PC Pad |
Datasheet | Datasheet |
Category | Current 6 A |
Manufacturer TDK | Values C = 330pF |
Series | ESD Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 50V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 1206 (3216 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Attenuation Value -20dB @ 200MHz ~ 800MHz | Height 0.091" (2.30mm) |
Resistance - Channel (Ohms) 0.002 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFF31AH2A104MT0Y0N | TDK | 58.160 | 445-175374-1-ND | 0,70000 € | Similar |


