MFR Recommended

ACH3218-331-TD01 | |
|---|---|
DigiKey Part Number | 445-2107-2-ND - Tape & Reel (TR) 445-2107-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACH3218-331-TD01 |
Description | FILTER LC(T) SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 1.5 A 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ACH3218-331-TD01 Models |
Category | Resistance - Channel (Ohms) 0.06 |
Manufacturer TDK | Current 1.5 A |
Series | ESD Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Applications General Purpose |
Type Low Pass | Voltage - Rated 20V |
Filter Order 3rd | Mounting Type Surface Mount |
Technology LC (T-Type) | Package / Case 1210 (3225 Metric), 3 PC Pad |
Number of Channels 1 | Size / Dimension 0.071" Dia x 0.126" L (1.80mm x 3.20mm) |
Attenuation Value 25dB @ 130MHz ~ 210MHz | Height 0.108" (2.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YFF18SC1H102MT0H0N | TDK | 20.050 | 445-16135-1-ND | 0,32000 € | MFR Recommended |


