
ACF451832-471-TD01 | |
|---|---|
DigiKey Part Number | 445-2088-2-ND - Tape & Reel (TR) 445-2088-1-ND - Cut Tape (CT) 445-2088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACF451832-471-TD01 |
Description | FILTER LC(T) SMD |
Customer Reference | |
Detailed Description | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 300 mA 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ACF451832-471-TD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (T-Type) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 25dB @ 95MHz ~ 180MHz | |
Resistance - Channel (Ohms) | 0.15 | |
Current | 300 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -25°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 50V | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height | 0.079" (2.00mm) |

